896-086-558-207

Heilind Number:EDA896-086-558-207
Manufacturer:EDAC
Manufacturer Number:896-086-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-207

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and 86 positions, they ensure seamless board-to-board connections with precise alignment. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various PCB applications, these connectors guarantee durability and efficiency in every setup. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and 86 positions, they ensure seamless board-to-board connections with precise alignment. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various PCB applications, these connectors guarantee durability and efficiency in every setup.