896-086-558-804

Heilind Number:EDA896-086-558-804
Manufacturer:EDAC
Manufacturer Number:896-086-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-804

Detailed Description

Experience seamless connectivity with our high-temperature Card Edge Connectors, designed to meet your power transmission needs with precision. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and two rows of 86 positions, they offer efficient board-to-board connectivity. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for optimal functionality and longevity in your electronic systems.