896-086-558-807

Heilind Number:EDA896-086-558-807
Manufacturer:EDAC
Manufacturer Number:896-086-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-807

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material, they ensure efficient power transmission at an amperage of 3A. Boasting a dual-row design with 86 positions, they offer ample space for your PCB connections. The .125-inch pitch and .2-inch row spacing, along with right-angle mounting orientation, provide flexibility in your installation. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high reliability. Upgrade your PCB connectivity with these durable and high-performance Card Edge Connectors.