896-086-558-812

Heilind Number:EDA896-086-558-812
Manufacturer:EDAC
Manufacturer Number:896-086-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-812

Detailed Description

Upgrade your high-temperature connectivity with these sleek Black Card Edge Connectors. Designed for optimal performance, they feature a dual-row configuration with 86 positions, ensuring seamless data and power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, they can withstand even the most demanding environments. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mount them with ease in a right-angle orientation on your PCB, offering flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Explore our range of high-quality connectors for your project needs.