896-086-559-201

Heilind Number:EDA896-086-559-201
Manufacturer:EDAC
Manufacturer Number:896-086-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-201

Detailed Description

Enhance your electronic connections with these high temp card edge connectors in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, they offer reliable performance in demanding environments. Featuring 86 positions and a dual-row design, they ensure efficient data transmission on your PCBs. The copper alloy contact material and 3A amperage rating guarantee secure power delivery. With a pitch of .125 inches and right-angle mount orientation, they enable seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any high-performance application. Upgrade your connections with these top-quality components.