896-086-559-202

Heilind Number:EDA896-086-559-202
Manufacturer:EDAC
Manufacturer Number:896-086-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a reliable amperage of 3A and contact material made of Copper Alloy, they ensure secure and efficient power transmission. Featuring two rows and a pitch of .125 inches, they offer seamless integration for your PCB needs. Their right-angle mount orientation and operating temperature range of -40 to 105°C provide versatility and durability in any application. With 86 positions available, these connectors are essential for maintaining a strong and stable connection on your circuit boards. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.