896-086-559-212

Heilind Number:EDA896-086-559-212
Manufacturer:EDAC
Manufacturer Number:896-086-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-212

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed to ensure reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, these connectors offer exceptional longevity and conductivity. With a dual-row design and a total of 86 positions, they provide ample connectivity options for your applications. The right-angle mount orientation allows for easy integration, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your setup with these essential components for seamless board-to-board connections.