896-086-559-802

Heilind Number:EDA896-086-559-802
Manufacturer:EDAC
Manufacturer Number:896-086-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and two rows of 86 positions, they offer precise and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for a range of industrial applications. Trust in our black-colored, meticulously engineered connectors to meet your demanding connectivity needs with uncompromising quality and performance. Explore our full range of PCB connectors for seamless integration into your projects.