896-086-559-812

Heilind Number:EDA896-086-559-812
Manufacturer:EDAC
Manufacturer Number:896-086-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity, they offer reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 86 positions allows for versatile connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, these connectors ensure precise alignment on your PCB. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your PCB designs with these high-performance Card Edge Connectors.