896-086-560-201

Heilind Number:EDA896-086-560-201
Manufacturer:EDAC
Manufacturer Number:896-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-560-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and are built to withstand operating temperatures ranging from -40 to 105°C. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable power delivery at a maximum amperage of 3A. Featuring two rows and a total of 86 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation and .125-inch pitch make for easy integration, while the .2-inch row spacing allows for efficient PCB layout. Elevate your board-to-board connections with these high-quality connectors, a must-have for any electronic assembly project.