896-086-560-208

Heilind Number:EDA896-086-560-208
Manufacturer:EDAC
Manufacturer Number:896-086-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors boast a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. Featuring a dual-row configuration with 86 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, they ensure reliable power transmission even in harsh conditions. Their straight mount orientation makes installation a breeze, perfect for various industrial applications. Upgrade your connectivity solutions with these durable and efficient card edge connectors.