896-086-560-802

Heilind Number:EDA896-086-560-802
Manufacturer:EDAC
Manufacturer Number:896-086-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-560-802

Detailed Description

Enhance the efficiency of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a housing material crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, they offer reliable connectivity. The two rows of 86 positions each, with a pitch of .125 inches and row spacing of .2 inches, allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their straight mount orientation facilitates easy installation on PCBs, making them a valuable addition to your connectivity solutions. Trust in their quality and performance for seamless board-to-board connections in your electronic systems.