896-086-560-803

Heilind Number:EDA896-086-560-803
Manufacturer:EDAC
Manufacturer Number:896-086-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-560-803

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for reliable performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With two rows of copper alloy contacts providing a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB needs. The 86 positions cater to multiple connection requirements, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality components, available in our selection of PCB connectors.