896-086-560-807

Heilind Number:EDA896-086-560-807
Manufacturer:EDAC
Manufacturer Number:896-086-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-560-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in harsh environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts. With a pitch of .125 inches and two rows of 86 positions, they ensure efficient signal transmission. Operating seamlessly in temperature extremes from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality for secure board-to-board connections.