896-088-500-802

Heilind Number:EDA896-088-500-802
Manufacturer:EDAC
Manufacturer Number:896-088-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-500-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and Copper Alloy contacts, they guarantee reliable power delivery at a maximum amperage of 3 A. Featuring a .125-inch pitch and .2-inch row spacing, they accommodate 88 positions for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, meeting the highest standards for quality and efficiency in electronic connectivity. Elevate your PCB design with these essential components.