896-088-500-804

Heilind Number:EDA896-088-500-804
Manufacturer:EDAC
Manufacturer Number:896-088-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-500-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a two-row configuration and a total of 88 positions, they offer ample connectivity options for your circuit board. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Engineered for versatility, they support a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setup with these efficient and resilient connectors, a must-have in any electronics toolkit.