896-088-520-201

Heilind Number:EDA896-088-520-201
Manufacturer:EDAC
Manufacturer Number:896-088-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-201

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring a durable Copper Alloy contact material, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and two rows of 88 positions, they offer seamless connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Designed for straight mounting orientation, these connectors guarantee a secure and stable connection every time. Upgrade your electronic devices with these black connectors, rated at 3A, and experience superior performance like never before.