896-088-520-202

Heilind Number:EDA896-088-520-202
Manufacturer:EDAC
Manufacturer Number:896-088-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in high-temperature environments. With two rows and 88 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Installed in a straight mount orientation, they facilitate easy and efficient board-to-board connections. Elevate your PCB assembly with these high-quality connectors, essential for seamless data transmission and power distribution.