896-088-520-203

Heilind Number:EDA896-088-520-203
Manufacturer:EDAC
Manufacturer Number:896-088-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-203

Detailed Description

Enhance the efficiency of your high-temperature applications with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a pitch of .125 inches and two rows of 88 positions, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and electronic systems. Trust in our black connectors with a straight mount orientation to deliver consistent power with a 3A rating, meeting your high-temp connectivity needs with precision. Elevate your PCB assembly with these essential components.