896-088-520-207

Heilind Number:EDA896-088-520-207
Manufacturer:EDAC
Manufacturer Number:896-088-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and can withstand temperatures ranging from -40 to 105 °C. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure reliable connectivity. Perfect for PCB applications, each connector has two rows with a total of 88 positions, offering ample space for secure attachment. Their .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation ensures compatibility with various devices. Trust in our top-of-the-line connectors to enhance the efficiency and longevity of your electronic systems.