896-088-520-212

Heilind Number:EDA896-088-520-212
Manufacturer:EDAC
Manufacturer Number:896-088-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-212

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connectors. Designed to withstand extreme conditions, these connectors are essential for ensuring reliable performance in industrial settings. With a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they offer both durability and conductivity. Featuring two rows and a total of 88 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to last. Perfect for board-to-board connections, they guarantee secure and stable data transfer. Elevate your connectivity solutions with our High Temp Card Edge Connectors.