896-088-520-803

Heilind Number:EDA896-088-520-803
Manufacturer:EDAC
Manufacturer Number:896-088-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors are built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring durability. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide reliable connectivity for up to 88 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your PCB connections with these top-quality connectors.