896-088-520-807

Heilind Number:EDA896-088-520-807
Manufacturer:EDAC
Manufacturer Number:896-088-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-520-807

Detailed Description

Upgrade your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 88 positions spread across 2 rows, they offer seamless integration for your PCB setups. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in their 3A amperage rating for safe and efficient power transmission. Elevate your connectivity game with these essential components.