896-088-521-201

Heilind Number:EDA896-088-521-201
Manufacturer:EDAC
Manufacturer Number:896-088-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures ranging from -40 to 105 °C. Featuring two rows of 88 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need to connect boards in straight orientation, these connectors deliver a secure and efficient solution. Trust in their 3A amperage rating for robust power handling. Ideal for various industries, these connectors are a vital component in ensuring seamless board-to-board connectivity.