896-088-521-202

Heilind Number:EDA896-088-521-202
Manufacturer:EDAC
Manufacturer Number:896-088-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-202

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for reliable insulation and safety. With a contact material of Copper Alloy, they ensure efficient conductivity, while their two rows and 88 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, and the straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and reliable board-to-board connections in various applications. Upgrade your electronic systems with our high-quality Card Edge Connectors.