896-088-521-203

Heilind Number:EDA896-088-521-203
Manufacturer:EDAC
Manufacturer Number:896-088-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-203

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in extreme conditions. With a pitch of .125 inches and two rows of 88 positions, they offer precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with these high-quality connectors, a essential component for seamless board-to-board connections.