896-088-521-204

Heilind Number:EDA896-088-521-204
Manufacturer:EDAC
Manufacturer Number:896-088-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with these durable and reliable Card Edge Connectors. Designed for seamless integration, they feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient performance in demanding environments. With a 2-row configuration and 88 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with these high-temp connectors for seamless and secure data transmission.