896-088-521-207

Heilind Number:EDA896-088-521-207
Manufacturer:EDAC
Manufacturer Number:896-088-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-207

Detailed Description

Experience seamless connectivity with our High-Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless PCB integration. Featuring two rows and 88 positions, they provide ample connectivity options for your application. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for board-to-board connections, they guarantee efficient signal transmission in any setup. Upgrade your connectivity solutions with our Black Card Edge Connectors.