896-088-521-208

Heilind Number:EDA896-088-521-208
Manufacturer:EDAC
Manufacturer Number:896-088-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision and durability, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional performance in high-temperature environments. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide reliable power and signal transmission across 88 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer versatility for various applications in the electronics industry. Upgrade your setup with these essential components for seamless board-to-board connectivity.