896-088-521-212

Heilind Number:EDA896-088-521-212
Manufacturer:EDAC
Manufacturer Number:896-088-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a 2-row configuration and 88 positions, they provide ample connectivity for your applications. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic devices. Choose quality and performance with our Card Edge Connectors.