896-088-521-804

Heilind Number:EDA896-088-521-804
Manufacturer:EDAC
Manufacturer Number:896-088-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors support an amperage of 3 A and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows with a total of 88 positions, they ensure efficient and reliable board-to-board PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications requiring robust and high-temperature-resistant connectivity. Upgrade your setup today with these essential components.