896-088-521-807

Heilind Number:EDA896-088-521-807
Manufacturer:EDAC
Manufacturer Number:896-088-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-807

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors offer a reliable amperage of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high heat resistance, perfect for demanding applications. With two rows and 88 positions, they provide ample connection options. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .125-inch pitch and .2-inch row spacing make for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Trust in our quality products to streamline your board-to-board connections effortlessly.