896-088-521-808

Heilind Number:EDA896-088-521-808
Manufacturer:EDAC
Manufacturer Number:896-088-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-521-808

Detailed Description

Discover our high-temp card edge connectors, designed for seamless integration in your electronics projects. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look sophisticated but also offer reliable performance. Featuring 88 positions across 2 rows, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our card edge connectors are the perfect choice for secure and efficient board-to-board connections. Add them to your toolkit today and experience the difference in connectivity.