896-088-522-201

Heilind Number:EDA896-088-522-201
Manufacturer:EDAC
Manufacturer Number:896-088-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-201

Detailed Description

Enhance your high-temperature printed circuit board (PCB) connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a current rating of 3 A, they provide efficient power transmission for your applications. Offering a two-row configuration with a total of 88 positions, these connectors are perfect for multi-channel setups. The contact material, made from Copper Alloy, ensures low resistance and optimal conductivity. With a pitch and row spacing of .125 and .2 inches respectively, precise and secure mating is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial use cases. Choose our Card Edge Connectors for seamless and high-performance board-to-board connections.