896-088-522-202

Heilind Number:EDA896-088-522-202
Manufacturer:EDAC
Manufacturer Number:896-088-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-202

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission for your applications. The two rows of 88 positions each, along with copper alloy contacts, guarantee efficient and secure data transfer. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and stable connections on your circuit boards. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your PCB setups with these high-quality connectors, perfect for a variety of industrial and commercial uses.