896-088-522-204

Heilind Number:EDA896-088-522-204
Manufacturer:EDAC
Manufacturer Number:896-088-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-204

Detailed Description

Upgrade your high-temperature electronics with our top-of-the-line Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable connectivity for your devices. The two rows of 88 positions each allow for seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Trust in our commitment to quality and innovation, and experience the difference with our Card Edge Connectors.