896-088-522-207

Heilind Number:EDA896-088-522-207
Manufacturer:EDAC
Manufacturer Number:896-088-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation and secure alignment. With 88 positions available, these connectors offer ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our quality connectors to meet your high-performance needs.