896-088-522-212

Heilind Number:EDA896-088-522-212
Manufacturer:EDAC
Manufacturer Number:896-088-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-212

Detailed Description

Enhance your connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a double-row configuration and 88 positions, they offer ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these top-of-the-line connectors.