896-088-522-802

Heilind Number:EDA896-088-522-802
Manufacturer:EDAC
Manufacturer Number:896-088-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, they provide reliable power transmission. The copper alloy contacts and 2-row configuration with a pitch of .125 inches offer efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Their straight mount orientation and 88 positions make them versatile for various PCB connections. Upgrade your connectivity with these high-quality Card Edge Connectors.