896-088-522-804

Heilind Number:EDA896-088-522-804
Manufacturer:EDAC
Manufacturer Number:896-088-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The two rows of 88 copper alloy contacts, spaced at .125 inches with a .2-inch row pitch, provide secure and efficient signal transfer. Engineered for seamless integration, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, they are a must-have for any electronic setup.