896-088-522-807

Heilind Number:EDA896-088-522-807
Manufacturer:EDAC
Manufacturer Number:896-088-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-807

Detailed Description

Elevate your circuit board connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, these connectors are designed to withstand extreme temperatures from -40 to 105°C. Upgrade your setup with these essential components that guarantee optimal reliability and efficiency.