896-088-522-808

Heilind Number:EDA896-088-522-808
Manufacturer:EDAC
Manufacturer Number:896-088-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for robust performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The two-row design with 88 positions offers ample connectivity options, ideal for high-density applications. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and efficient data transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are suited for various industrial settings. Whether for telecommunications, automotive, or aerospace industries, these connectors deliver uncompromising quality and performance. Trust in our Card Edge Connectors for seamless board-to-board connections in your next project.