896-088-522-812

Heilind Number:EDA896-088-522-812
Manufacturer:EDAC
Manufacturer Number:896-088-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-522-812

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With two rows and a total of 88 positions, they provide ample connectivity options. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Upgrade your PCB connections with these high-quality connectors.