896-088-526-201

Heilind Number:EDA896-088-526-201
Manufacturer:EDAC
Manufacturer Number:896-088-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for rigorous environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a current rating of 3A, they ensure reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates 88 positions for seamless connectivity. Crafted with high-quality copper alloy contacts, these connectors guarantee optimal conductivity. Suitable for straight mounting orientation, they offer versatility in various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs.