896-088-526-204

Heilind Number:EDA896-088-526-204
Manufacturer:EDAC
Manufacturer Number:896-088-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-204

Detailed Description

Elevate your connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering 88 positions in a dual-row configuration with a .125-inch pitch and .2-inch row spacing, they provide seamless integration on your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Perfect for professionals in the electronics industry, these connectors are a key component for efficient board-to-board connectivity. Upgrade your setup today and experience uncompromising quality and performance.