896-088-526-207

Heilind Number:EDA896-088-526-207
Manufacturer:EDAC
Manufacturer Number:896-088-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a sleek black color and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The two rows of 88 positions each, along with a pitch of .125 in and row spacing of .2 in, guarantee precise and secure connections on your PCB. Crafted from durable copper alloy, the connectors offer superior conductivity. Suitable for straight mounting, they provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for your electronic projects. Explore our range of PCB connectors for more options to suit your connectivity needs.