896-088-526-803

Heilind Number:EDA896-088-526-803
Manufacturer:EDAC
Manufacturer Number:896-088-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, they offer ample space for secure connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the PCB and electronics industry. Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, they offer ample space for secure connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the PCB and electronics industry.