896-088-526-807

Heilind Number:EDA896-088-526-807
Manufacturer:EDAC
Manufacturer Number:896-088-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and 88 positions, they offer ample connectivity options for your applications. The contact material, a sturdy Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial and electronic projects. Install with ease in a straight mount orientation and experience seamless board-to-board connections like never before. Trust in our connectors for exceptional performance and longevity in every application.