896-088-526-812

Heilind Number:EDA896-088-526-812
Manufacturer:EDAC
Manufacturer Number:896-088-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-526-812

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts with a pitch of .125 inches. With a current rating of 3 A and a two-row configuration totaling 88 positions, they offer ample connectivity for your PCB applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, they ensure consistent performance even in challenging environments. Whether for industrial, automotive, or other demanding sectors, these connectors provide a secure and efficient board-to-board interface. Trust in their straight mount orientation and robust construction to meet your connectivity needs with precision and longevity. Elevate your electronic setups with these high-performance components, essential for seamless data transmission and signal integrity in your projects.