896-088-540-201

Heilind Number:EDA896-088-540-201
Manufacturer:EDAC
Manufacturer Number:896-088-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-088-540-201

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look great but also offer superior durability. Featuring two rows of 88 positions each, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees safe operation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Whether you need straight mount orientation or require flexibility in assembly, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.